395-076-555-858

Heilind Number:EDA395-076-555-858
Manufacturer:EDAC
Manufacturer Number:395-076-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-555-858

Detailed Description

Enhance your PCB assembly with this high-performance board-to-board connector, designed for seamless interconnectivity. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all applications. With two rows of 76 positions each, it offers ample connectivity options for your devices. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Its straight mount orientation makes installation a breeze, and its compact design saves valuable PCB real estate. Upgrade your connectivity with this essential component.