395-076-555-878

Heilind Number:EDA395-076-555-878
Manufacturer:EDAC
Manufacturer Number:395-076-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-555-878

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision and durability in mind, it features 76 positions spread across 2 rows, allowing for seamless data transfer. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, offers both protection and style. Crafted with copper alloy contacts and a pitch of .1 inches, it ensures reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your electronic projects with this essential component.