395-076-556-203

Heilind Number:EDA395-076-556-203
Manufacturer:EDAC
Manufacturer Number:395-076-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-556-203

Detailed Description

Elevate your PCB connectivity with this high-performance 76-position Card Edge Connector. Designed for seamless board-to-board integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. The straight mount orientation and precise .1-inch pitch facilitate effortless installation, while the copper alloy contact material guarantees optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for industrial applications where efficiency and durability are paramount. Trust in its two-row configuration, with a .2-inch row spacing, to streamline your electronic connections with precision and stability. Upgrade your connectivity solutions with this essential component.