395-076-556-207

Heilind Number:EDA395-076-556-207
Manufacturer:EDAC
Manufacturer Number:395-076-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-556-207

Detailed Description

Enhance your PCB connectivity with our high-performance 76-position card edge connector. Designed for seamless board-to-board integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both durability and aesthetics. The copper alloy contacts provide reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solution with this essential component.