395-076-556-212

Heilind Number:EDA395-076-556-212
Manufacturer:EDAC
Manufacturer Number:395-076-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-556-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 76 positions with a pitch of .1 inch, allowing for seamless integration on your circuit board. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a straight mount orientation and 2 rows for efficient cable management, this connector offers convenience in assembly. The copper alloy contact material guarantees reliable conductivity, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your board-to-board connections with this black Card Edge Connector, a must-have for any electronic setup.