395-076-556-504

Heilind Number:EDA395-076-556-504
Manufacturer:EDAC
Manufacturer Number:395-076-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-556-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and two rows for efficient linking. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance, even in extreme operating temperatures ranging from -40 to 105°C. Offering 76 positions, this connector is ideal for complex circuitry setups, providing secure and stable connections every time. Elevate your project with this essential component.