395-076-556-507

Heilind Number:EDA395-076-556-507
Manufacturer:EDAC
Manufacturer Number:395-076-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-556-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-556-507

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Card Edge Connector. Featuring a sleek black design, it adds a touch of sophistication to your electronic assemblies. With a contact rating of 3A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. This connector boasts a double-row configuration with 76 positions, providing ample connectivity options. The copper alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.