395-076-556-512

Heilind Number:EDA395-076-556-512
Manufacturer:EDAC
Manufacturer Number:395-076-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-556-512

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in sleek black. Designed for seamless integration, it features 76 copper alloy positions in two rows, ensuring secure and efficient data transmission. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable connections for your electronic devices. Its straight mount orientation makes installation a breeze, perfect for various applications in the automotive, industrial, and consumer electronics sectors. Trust in its quality and performance to elevate your PCB assembly processes.