395-076-556-558

Heilind Number:EDA395-076-556-558
Manufacturer:EDAC
Manufacturer Number:395-076-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-556-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-556-558

Detailed Description

Upgrade your PCB connections with our high-performance board-to-board PCB connector in sleek black. Designed for efficiency, this connector features two rows with a total of 76 positions, allowing for seamless communication between boards. With a contact material of copper alloy and housing made of UL 94V-0 thermoplastic polyester, durability is guaranteed. The .1-inch pitch and .2-inch row spacing ensure precision in assembly, while the straight mount orientation offers versatility. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various applications in electronics and beyond. Trust in its quality to streamline your connectivity needs.