395-076-556-588

Heilind Number:EDA395-076-556-588
Manufacturer:EDAC
Manufacturer Number:395-076-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-556-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-556-588

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board-To-Board PCB Connector. Designed for optimal performance, it features 76 positions with a pitch of .1 inches, ensuring seamless data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and protection. Each row is spaced .2 inches apart, with a straight mount orientation for easy installation. Crafted with copper alloy contacts, it guarantees reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.