395-076-556-803

Heilind Number:EDA395-076-556-803
Manufacturer:EDAC
Manufacturer Number:395-076-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-556-803

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Featuring a sleek black design crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 76 copper alloy contacts, it provides efficient power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB, while the straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its reliability for optimal performance in your projects.