395-076-556-804

Heilind Number:EDA395-076-556-804
Manufacturer:EDAC
Manufacturer Number:395-076-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-556-804

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal efficiency, it features 76 positions across two rows, with a precise pitch of .1 inches and row spacing of .2 inches. The housing is constructed of UL 94V-0 Thermoplastic Polyester for durability and safety, while the contact material is copper alloy for reliable conductivity. With a straight mount orientation, it seamlessly integrates into your PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector ensures seamless performance even in challenging environments. Perfect for a wide range of applications, it's a must-have component for any electronics project.