395-076-556-808

Heilind Number:EDA395-076-556-808
Manufacturer:EDAC
Manufacturer Number:395-076-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-556-808

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a total of 76 positions across two rows, ensuring efficient data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and reliability in any environment, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless signal transfer. Its straight mount orientation allows for easy installation onto your PCB, while the wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Upgrade your connectivity solutions with this essential component.