395-076-556-812

Heilind Number:EDA395-076-556-812
Manufacturer:EDAC
Manufacturer Number:395-076-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-556-812

Detailed Description

Enhance your electronic connections with this cutting-edge Black Board To Board PCB Connector. Boasting a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees optimal performance and longevity. With a double-row setup and 76 positions, it offers ample space for seamless integration. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your connectivity game with this essential component.