395-076-558-201

Heilind Number:EDA395-076-558-201
Manufacturer:EDAC
Manufacturer Number:395-076-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-558-201

Detailed Description

Enhance your electronic connections with this high-quality Black Board To Board PCB Connector. With a compact design featuring two rows of 76 positions, it offers seamless integration for your PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in any application. The right-angle mount orientation allows for efficient PCB stacking, while the .1-inch pitch ensures precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Elevate your connectivity solutions with this essential component.