395-076-558-203

Heilind Number:EDA395-076-558-203
Manufacturer:EDAC
Manufacturer Number:395-076-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, it ensures durability and safety in any electronic setup. With two rows of 76 positions each, it offers ample room for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing optimize signal integrity. Designed for right-angle mounting, it provides flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for various industrial applications. Upgrade your connectivity solutions with this cutting-edge component.