395-076-558-207

Heilind Number:EDA395-076-558-207
Manufacturer:EDAC
Manufacturer Number:395-076-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power transmission at 3A amperage. The right-angle mount orientation and 76 positions make it versatile for various applications, while the wide operating temperature range of -40 to 105°C guarantees consistent performance even in harsh environments. Trust in this connector for efficient and secure connections in your electronic projects.