395-076-558-212

Heilind Number:EDA395-076-558-212
Manufacturer:EDAC
Manufacturer Number:395-076-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable power delivery at a low amperage of 3A. With 76 positions across 2 rows, it offers ample connectivity options, while the .1 inch pitch and .2 inch row spacing enable precise PCB mounting. Its right-angle mount orientation adds versatility, and with an operating temperature range of -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your electronic setups with this essential connector for seamless data transmission.