395-076-558-288

Heilind Number:EDA395-076-558-288
Manufacturer:EDAC
Manufacturer Number:395-076-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-558-288

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 thermoplastic polyester for durability and safety. With two rows of copper alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inch, it ensures reliable power delivery at a current rating of 3A. The right-angle mount orientation offers flexibility in installation, while its 76 positions cater to a wide range of connectivity needs. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your PCB setups with this essential component for seamless and efficient data transmission.