395-076-558-502

Heilind Number:EDA395-076-558-502
Manufacturer:EDAC
Manufacturer Number:395-076-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-558-502

Detailed Description

Enhance connectivity within your electronic devices with this 76-position Board-to-Board PCB Connector. Designed for seamless integration, its right-angle mount orientation ensures optimal space utilization on your PCB. Each of its two rows features high-quality copper alloy contacts, guaranteeing reliable signal transmission. The UL 94V-0 thermoplastic polyester housing offers durability and safety, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient signal routing. Perfect for various applications, it is a critical component in ensuring smooth and secure connections on your PCB assembly. Upgrade your connectivity solutions with this essential connector.