395-076-558-503

Heilind Number:EDA395-076-558-503
Manufacturer:EDAC
Manufacturer Number:395-076-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-558-503

Detailed Description

Upgrade your electronic connections with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance in any environment. With two rows, 76 positions, and a compact .1-inch pitch, it offers high-density connectivity while maintaining efficient signal transmission. Crafted with precision from copper alloy, the contacts guarantee optimal conductivity and long-lasting durability. The right-angle mount orientation allows for easy PCB assembly, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Trust in this essential component for your next project, whether in consumer electronics, industrial machinery, or telecommunications.