395-076-558-508

Heilind Number:EDA395-076-558-508
Manufacturer:EDAC
Manufacturer Number:395-076-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-558-508

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a right-angle mount orientation and two rows of 76 copper alloy contacts, it offers reliable power distribution with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while an operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your electronic assembly with this essential component for seamless board-to-board connections.