395-076-558-512

Heilind Number:EDA395-076-558-512
Manufacturer:EDAC
Manufacturer Number:395-076-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-558-512

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector in sleek black. Featuring 76 positions spread across two rows, it ensures seamless signal transmission with a contact material of durable Copper Alloy. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability even in challenging environments, while the right angle mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its quality and performance to elevate your connectivity standards.