395-076-558-558

Heilind Number:EDA395-076-558-558
Manufacturer:EDAC
Manufacturer Number:395-076-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-558-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-558-558

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this high-performance connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a right-angle mount orientation and a pitch of .1 inches, it offers optimal space-saving solutions for your electronic projects. The copper alloy contact material guarantees reliable conductivity, while the dual-row design with 76 positions allows for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB assembly with this essential component for efficient and secure data transmission.