395-076-558-578

Heilind Number:EDA395-076-558-578
Manufacturer:EDAC
Manufacturer Number:395-076-558-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-558-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-558-578

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a dual-row configuration with a total of 76 positions, ensuring optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, they offer precise alignment and secure mating. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee robust performance and durability. The right-angle mount orientation adds versatility to your assembly, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Elevate your PCB design with these high-quality connectors, perfect for a wide range of applications.