395-076-558-588

Heilind Number:EDA395-076-558-588
Manufacturer:EDAC
Manufacturer Number:395-076-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-558-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable and efficient power transmission. With a pitch of .1 inch and two rows containing 76 positions in total, it offers ample connectivity options for your PCB assembly. Its right-angle mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105 degrees Celsius, this connector guarantees optimal performance even in demanding environments. Elevate your electronics projects with this essential component, perfect for various applications in the field of technology and beyond.