395-076-558-803

Heilind Number:EDA395-076-558-803
Manufacturer:EDAC
Manufacturer Number:395-076-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-558-803

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a high-performance UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With two rows and 76 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its right angle mount orientation facilitates easy installation, making it an essential component for your electronic projects. Upgrade your connectivity game with this versatile and high-quality connector.