395-076-558-804

Heilind Number:EDA395-076-558-804
Manufacturer:EDAC
Manufacturer Number:395-076-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for reliable and efficient data transmission, this connector features 76 positions in a dual-row layout, allowing for seamless board-to-board connections. With a compact pitch of .1 inches and a row spacing of .2 inches, it ensures precise and secure mating. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing longevity and superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its right-angle mount orientation offers flexibility in installation, making it an essential component for your PCB assembly needs. Trust in the quality and performance of this connector to optimize your electronic designs.