395-076-558-807

Heilind Number:EDA395-076-558-807
Manufacturer:EDAC
Manufacturer Number:395-076-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-558-807

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for precision, it features 76 positions with a pitch of .1 inches for seamless integration. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures long-lasting reliability even in harsh environments, operating flawlessly in temperatures ranging from -40 to 105 °C. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation offers flexibility in placement. Ideal for a wide range of applications, this connector is a must-have for any project in need of secure and efficient PCB connections.