395-076-558-812

Heilind Number:EDA395-076-558-812
Manufacturer:EDAC
Manufacturer Number:395-076-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-558-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a compact black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a total of 76 positions for efficient data transmission. The right-angle mount orientation and 0.1-inch pitch make it perfect for space-saving installations on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance even under extreme conditions. Upgrade your electronic assemblies with this versatile and dependable connector.