395-076-558-878

Heilind Number:EDA395-076-558-878
Manufacturer:EDAC
Manufacturer Number:395-076-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-558-878

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, this black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any application. With two rows of 76 copper alloy contact positions, it offers ample connectivity options with a pitch of .1 inches. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-saving layouts. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial and electronics projects. Upgrade your setup with this essential component for seamless and secure board-to-board connections.