395-076-559-201

Heilind Number:EDA395-076-559-201
Manufacturer:EDAC
Manufacturer Number:395-076-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-559-201

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board-to-Board PCB Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With 76 positions spread across 2 rows, it offers ample room for intricate circuitry. The copper alloy contacts, plated with gold, guarantee reliable signal transmission. Featuring a right-angle mount orientation and a low-profile .1-inch pitch, it maximizes space efficiency on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Trust in its high performance for your next project.