395-076-559-203

Heilind Number:EDA395-076-559-203
Manufacturer:EDAC
Manufacturer Number:395-076-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-559-203

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows, 76 positions, and a pitch of .1 inch, it offers optimal versatility for your electronic projects. The right-angle mount orientation and copper alloy contact material guarantee reliable and efficient connections. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic enthusiast or professional. Upgrade your setup today with this essential component.