395-076-559-207

Heilind Number:EDA395-076-559-207
Manufacturer:EDAC
Manufacturer Number:395-076-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-559-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power delivery with an amperage of 3A. The 2-row configuration and 76 positions offer ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it's perfect for precise PCB assembly. Designed for versatility, this connector boasts a right-angle mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your device's connectivity with this essential component.