395-076-559-208

Heilind Number:EDA395-076-559-208
Manufacturer:EDAC
Manufacturer Number:395-076-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-559-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for maximum efficiency, this 76-position connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a compact pitch of .1 inches and a convenient right-angle mount orientation, it's perfect for space-constrained applications. The copper alloy contacts provide excellent conductivity, while the operating temperature range of -40 to 105 °C guarantees versatility. Whether you're building complex electronics or upgrading existing systems, this connector is a must-have for seamless board-to-board connections. Elevate your projects with superior quality and precision engineering.