395-076-559-258

Heilind Number:EDA395-076-559-258
Manufacturer:EDAC
Manufacturer Number:395-076-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-559-258

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any application. With two rows of 76 copper alloy contacts, it offers optimal signal transmission with an amperage rating of 3A. The right-angle mount orientation and .1-inch pitch make it easy to assemble, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme environments. Perfect for a wide range of electronic projects, this connector is a must-have for any PCB setup.