395-076-559-288

Heilind Number:EDA395-076-559-288
Manufacturer:EDAC
Manufacturer Number:395-076-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-559-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-559-288

Detailed Description

Enhance your circuit board connectivity with our cutting-edge black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With two rows and a total of 76 positions, it offers ample connectivity for your PCB layout. The copper alloy contact material guarantees a secure and efficient connection, while the .1-inch pitch and .2-inch row spacing allow for precise integration. Designed for right-angle mount orientation, it enables seamless PCB to PCB connections. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications, making it a versatile choice for your connectivity needs. Trust in its high-quality construction to optimize your PCB design.