395-076-559-503

Heilind Number:EDA395-076-559-503
Manufacturer:EDAC
Manufacturer Number:395-076-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-559-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-559-503

Detailed Description

Enhance your PCB connectivity with this high-quality black card edge connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable copper alloy contacts. With two rows of 76 positions each, it offers ample space for seamless board-to-board integration. The right-angle mount orientation ensures convenient installation, while a .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your setup with this essential component for efficient and secure data transmission.