395-076-559-504

Heilind Number:EDA395-076-559-504
Manufacturer:EDAC
Manufacturer Number:395-076-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-559-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-559-504

Detailed Description

Elevate connectivity with this dual-row Card Edge Connector, designed for seamless board-to-board integration. Featuring 76 positions and a 0.1-inch pitch, it ensures efficient signal transmission in any application. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material offers reliable conductivity. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for versatile use. Upgrade your PCB setup with this essential component for optimal performance and longevity.