395-076-559-508

Heilind Number:EDA395-076-559-508
Manufacturer:EDAC
Manufacturer Number:395-076-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-559-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-559-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this black connector boasts 76 positions and features two rows for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability while maintaining safety standards. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, precision is key in achieving optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component for your electronic projects. Elevate your connectivity experience with this cutting-edge connector.