395-076-559-512

Heilind Number:EDA395-076-559-512
Manufacturer:EDAC
Manufacturer Number:395-076-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-559-512

Detailed Description

Create seamless connections with our 76-position Board To Board PCB Connector, meticulously designed for optimal performance in a variety of applications. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable connectivity while meeting stringent safety standards. The copper alloy contacts provide excellent conductivity, with a pitch of .1 inches for precise alignment. With a right-angle mount orientation and a dual-row configuration, it offers versatility in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your PCB connections with this essential component.