395-076-559-558

Heilind Number:EDA395-076-559-558
Manufacturer:EDAC
Manufacturer Number:395-076-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-559-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-559-558

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a sleek, space-saving right-angle mount orientation, perfect for optimizing your board layout. With two rows of 76 positions each, it ensures efficient signal transfer, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. The copper alloy contact material and a pitch of .1 inch deliver superior conductivity, suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.