395-076-559-588

Heilind Number:EDA395-076-559-588
Manufacturer:EDAC
Manufacturer Number:395-076-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-559-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-559-588

Detailed Description

Enhance your connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration into your electronic setups, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability and reliability. With two rows of copper alloy contacts offering a total of 76 positions, it allows for efficient data transmission. The right-angle mount orientation and a .1-inch pitch provide flexibility in assembly, while the .2-inch row spacing optimizes PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for diverse applications. Trust in our connector to deliver seamless performance, connecting your devices with precision and ease.