395-076-559-802

Heilind Number:EDA395-076-559-802
Manufacturer:EDAC
Manufacturer Number:395-076-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-559-802

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector in sleek black. Boasting a durable UL 94V-0 thermoplastic polyester housing, it ensures secure and reliable operation, even in demanding environments. With two rows of 76 copper alloy contacts, each with a pitch of .1 inch, this connector facilitates seamless data transmission. Its right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C guarantees optimal performance in various conditions. Perfect for professional and DIY projects alike, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.