395-076-559-803

Heilind Number:EDA395-076-559-803
Manufacturer:EDAC
Manufacturer Number:395-076-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-559-803

Detailed Description

Enhance connectivity within your electronic devices with this 76-position black Board to Board PCB Connector. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation offers convenient installation onto PCBs. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile solution for your connectivity needs.