395-076-559-804

Heilind Number:EDA395-076-559-804
Manufacturer:EDAC
Manufacturer Number:395-076-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-559-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 76 positions across 2 rows with a pitch of .1 inches, ensuring precise and efficient data transfer. Crafted with copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable conductivity and long-lasting performance. With a right-angle mount orientation, it offers flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your electronic assemblies with this essential component.