395-076-559-807

Heilind Number:EDA395-076-559-807
Manufacturer:EDAC
Manufacturer Number:395-076-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-559-807

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 76 copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The precision-engineered .1 inch pitch and .2 inch row spacing offer efficient signal transfer in tight spaces. Mountable at a right angle, it provides versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications in various industries. Upgrade your connectivity solutions with this essential component.