395-076-559-808

Heilind Number:EDA395-076-559-808
Manufacturer:EDAC
Manufacturer Number:395-076-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-559-808

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation. With two rows and 76 positions, it offers ample space for efficient signal transmission. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is ideal for diverse industrial applications. Upgrade your connectivity solutions with this versatile and durable component.