395-076-559-812

Heilind Number:EDA395-076-559-812
Manufacturer:EDAC
Manufacturer Number:395-076-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-559-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a 2-row layout and 76 positions for optimal functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in harsh environments, with an amperage rating of 3A. The right-angle mount orientation and 0.1" pitch make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees versatility. Ideal for various applications, this connector is a must-have for efficient PCB connections.