395-076-559-858

Heilind Number:EDA395-076-559-858
Manufacturer:EDAC
Manufacturer Number:395-076-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-559-858

Detailed Description

Enhance your electronic connections with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 76 positions for superior connectivity. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient and compact PCB layout. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 degrees Celsius ensures reliable performance in various environments. Elevate your electronic projects with this high-quality connector, a must-have for any PCB assembly.